This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF9Z34STRLPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRF9Z34STRLPBF
JLCPCB Part #
C5656438
Package
D2PAK(TO-263)
Description
-55℃~+175℃ 1 P-Channel 1.1nF 140mΩ@10V 18A 3.7W、88W 34nC@10V 4V 60V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4466
200+ $0.5780
500+ $0.5588
800+ $0.5491

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons