This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF644STRLPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRF644STRLPBF
JLCPCB Part #
C6062431
Package
D2PAK(TO-263)
Description
-55℃~+150℃ 1 N-channel 1.3nF@25V 14A 250V 280mΩ@10V 4V 68nC@10V 85pF@25V D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9574
200+ $1.1807
500+ $1.1421
800+ $1.1211

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons