This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRF540PBF-BE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRF540PBF-BE3
JLCPCB Part #
C3280697
Package
TO-220AB
Description
-55℃~+175℃@(Tj) 1 N-channel 1.7nF@25V 100V 150W 28A 4V@250uA 72nC@10V 77mΩ@11A,10V TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3149
200+ $0.5090
500+ $0.4913
1000+ $0.4833

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons