
* Images are for reference only
IMCH1812ER150K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMCH1812ER150K
- JLCPCB Part #
- C2050172
- Package
- 1812
- Description
- 15uH 450mA 700mΩ ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1930
200+
$0.0747
500+
$0.0721
1000+
$0.0708
Welcome back, may I help you?