
* Images are for reference only
IMC1812BN56NM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1812BN56NM
- JLCPCB Part #
- C1334454
- Package
- 1812
- Description
- 350mΩ 450mA 56nH ±20% 1812 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2517
500+
$0.2420
1000+
$0.2388
Welcome back, may I help you?