
* Images are for reference only
IMC1210ESR10K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210ESR10K
- JLCPCB Part #
- C1334920
- Package
- 1210
- Description
- 100nH 440mΩ 450mA ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3948
200+
$0.1529
500+
$0.1474
1000+
$0.1449
Related Products
Welcome back, may I help you?