This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMC1210ERR56M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMC1210ERR56M
JLCPCB Part #
C2050977
Package
1210
Description
450mA 550mΩ 560nH ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3528
200+ $0.1365
500+ $0.1317
1000+ $0.1293
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons