
* Images are for reference only
IMC1210EB56NK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210EB56NK
- JLCPCB Part #
- C6577773
- Package
- 1210
- Description
- 330mΩ 470mA 56nH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0100
200+
$0.8021
500+
$0.7763
1000+
$0.7618
Related Products
Welcome back, may I help you?