
* Images are for reference only
IMC1210BNR39K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210BNR39K
- JLCPCB Part #
- C6276352
- Package
- 1210
- Description
- 390nH 450mA 450mΩ ±10% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0140
200+
$0.8037
500+
$0.7779
1000+
$0.7633
Welcome back, may I help you?