
* Images are for reference only
IMC1210BN180J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210BN180J
- JLCPCB Part #
- C7289569
- Package
- 1210
- Description
- 151mA 18uH 3.3Ω ±5% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4847
200+
$0.9910
500+
$0.9588
1000+
$0.9427
Related Products
Welcome back, may I help you?