
* Images are for reference only
IMC1008ERR33J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1008ERR33J
- JLCPCB Part #
- C3222725
- Package
- 1008
- Description
- 330nH 500mA 900mΩ ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1552
200+
$0.0602
500+
$0.0581
1000+
$0.0569
Welcome back, may I help you?