
* Images are for reference only
IMC0805ERR68J01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC0805ERR68J01
- JLCPCB Part #
- C2049034
- Package
- 0805
- Description
- 1.2Ω 400mA 680nH ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.4224
10+
$0.3341
30+
$0.2956
100+
$0.2490
500+
$0.2281
1000+
$0.2153
Related Products
Welcome back, may I help you?