
* Images are for reference only
IMC0402ER47NJ01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC0402ER47NJ01
- JLCPCB Part #
- C2049318
- Package
- 0402
- Description
- 150mA 47nH 830mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
200+
$0.0537
500+
$0.0517
1000+
$0.0508
Welcome back, may I help you?