
* Images are for reference only
ILSB1206ERR68K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILSB1206ERR68K
- JLCPCB Part #
- C2048815
- Package
- 1206
- Description
- 121MHz 150mA 25@25MHz 680nH 800mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
200+
$0.0272
500+
$0.0262
1000+
$0.0259
Welcome back, may I help you?