
S2A-M3/52T
- Manufacturer
- MFR.Part #
- S2A-M3/52T
- JLCPCB Part #
- C17612365
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 1uA@50V 50A 50V DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1.5A | |
| Reverse Leakage Current (Ir) | 1uA@50V |

* Images are for reference only
S2A-M3/52T
Extended- Manufacturer
- MFR.Part #
- S2A-M3/52T
- JLCPCB Part #
- C17612365
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 1uA@50V 50A 50V DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S2A-M3/52T
Extended- Manufacturer
- MFR.Part #
- S2A-M3/52T
- JLCPCB Part #
- C17612365
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 1uA@50V 50A 50V DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S2A-M3/52T Specifications
S2A-M3/52T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 1.15V@1.5A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1.5A | |
| Reverse Leakage Current (Ir) | 1uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2A-M3/52T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S2A-M3/52T Documents
S2A-M3/52T datasheets or manufacturer documentation.
Datasheet: S2A-M3/52T Datasheet (PDF)
S2A-M3/52T Schematic Symbol & PCB Footprint
The S2A-M3/52T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.