
* Images are for reference only
ILSB1206ER8R2K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILSB1206ER8R2K
- JLCPCB Part #
- C2048755
- Package
- 1206
- Description
- 25mA 30MHz 45@4MHz 8.2uH 900mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
200+
$0.0272
500+
$0.0262
1000+
$0.0259
Related Products
Welcome back, may I help you?