
* Images are for reference only
ILC0603ER1N8S
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILC0603ER1N8S
- JLCPCB Part #
- C6276145
- Package
- 0603
- Description
- 1.8nH 100mΩ 300mA 6GHz 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
200+
$0.0426
500+
$0.0413
1000+
$0.0405
Related Products
Welcome back, may I help you?