This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IL755-1X001

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IL755-1X001
JLCPCB Part #
C17222810
Package
DIP-6
Description
-55℃~+100℃ 1 1.2V 250mW 4.42kV 50us 50us 60V 60mA 750% AC,DC DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2766
200+ $0.9094
500+ $0.8789
1000+ $0.8628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons