This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IL4108-X009T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IL4108-X009T
JLCPCB Part #
C3009188
Package
SMD-6P
Description
-55℃~+100℃ 1 1.16V 10000V/us 300mA 4.42kV 60mA 800V TRIAC Yes SMD-6P Triac, SCR Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6652
200+ $1.0321
500+ $0.9953
1000+ $0.9776

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons