
* Images are for reference only
IHTH1125KZEB2R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1125KZEB2R2M5A
- JLCPCB Part #
- C6276003
- Package
- Plugin,D=28.6mm
- Description
- 0.77mΩ 2.2uH 64A AEC-Q200 ±20% Plugin,D=28.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6886
10+
$10.3708
Welcome back, may I help you?