
* Images are for reference only
IHTH1125KZEB8R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1125KZEB8R2M5A
- JLCPCB Part #
- C1336456
- Package
- Plugin,D=28.6mm
- Description
- 2.82mΩ 32A 32A 8.2uH AEC-Q200 ±20% 插件,D=28.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7361
200+
$2.9946
500+
$2.8884
1000+
$2.8369