
* Images are for reference only
IHTH0750IZEB820M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH0750IZEB820M5A
- JLCPCB Part #
- C6061694
- Package
- Plugin,D=19.2mm
- Description
- 5.2A 58.1mΩ 6A 82uH AEC-Q200 ±20% Plugin,D=19.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6339
200+
$3.8449
500+
$3.7165
1000+
$3.6523
Welcome back, may I help you?