
* Images are for reference only
IHSM7832RG560L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM7832RG560L
- JLCPCB Part #
- C17201249
- Package
- SMD,21.3x8.1mm
- Description
- 140mΩ 2.4A 56uH 820mA ±15% SMD,21.3x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7736
200+
$2.7037
500+
$2.6122
1000+
$2.5688
Welcome back, may I help you?