This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM7832RG470L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM7832RG470L
JLCPCB Part #
C17234545
Package
SMD,21.3x8.1mm
Description
120mΩ 2.6A 47uH 870mA ±15% SMD,21.3x8.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7736
200+ $2.7037
500+ $2.6122
1000+ $2.5688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons