This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM7832RG182L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM7832RG182L
JLCPCB Part #
C17541262
Package
SMD,21.3x8.1mm
Description
1.8mH 150mA 340mA 4.2Ω ±15% SMD,21.3x8.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2214
200+ $2.8815
500+ $2.7854
1000+ $2.7373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons