
* Images are for reference only
IHSM7832PJ1R8L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM7832PJ1R8L
- JLCPCB Part #
- C17535416
- Package
- SMD,21.3x8.1mm
- Description
- 1.8uH 13mΩ 4A 8.5A ±15% SMD,21.3x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7931
200+
$3.1099
500+
$3.0055
1000+
$2.9542
Welcome back, may I help you?