
* Images are for reference only
IHSM5832PJ331L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM5832PJ331L
- JLCPCB Part #
- C17381473
- Package
- SMD,16.3x8.1mm
- Description
- 1.42Ω 330uH 380mA 590mA ±15% SMD,16.3x8.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3079
200+
$3.3151
500+
$3.2044
1000+
$3.1498
Welcome back, may I help you?