
* Images are for reference only
CMF50133R00FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF50133R00FKEA
- JLCPCB Part #
- C1778861
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 133Ω 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
200+
$0.0874
500+
$0.0844
1000+
$0.0828
Welcome back, may I help you?