
* Images are for reference only
IHSM3825PJ102L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM3825PJ102L
- JLCPCB Part #
- C17372521
- Package
- SMD,11.2x6.4mm
- Description
- 12.97Ω 130mA 160mA 1mH ±15% SMD,11.2x6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0255
200+
$3.6025
500+
$3.4821
1000+
$3.4227
Welcome back, may I help you?