
* Images are for reference only
IHLP6767DZER100M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767DZER100M11
- JLCPCB Part #
- C1329603
- Package
- SMD,17.2x17.2mm
- Description
- 10.5A 10uH 19.5A 24.4mΩ ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1000
250+
$0.8124
500+
$0.7851
1000+
$0.7707
Related Products
Welcome back, may I help you?