This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP5050FDER5R6M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP5050FDER5R6M5A
JLCPCB Part #
C7207218
Package
SMD,13.3x12.9mm
Description
13.8A 13.8A 5.6uH 9.11mΩ AEC-Q200 ±20% SMD,13.3x12.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7581
250+ $1.1013
500+ $1.0644
1000+ $1.0468

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons