
* Images are for reference only
IHLP4040EDER220M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040EDER220M5A
- JLCPCB Part #
- C3223664
- Package
- SMD,11.5x10.3mm
- Description
- 22uH 4.99A 49.22mΩ AEC-Q200 ±20% SMD,11.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6858
200+
$0.6535
500+
$0.6310
1000+
$0.6182
Related Products
Welcome back, may I help you?