
* Images are for reference only
IHLP4040DZET220M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZET220M11
- JLCPCB Part #
- C2046114
- Package
- SMD,10.2x10.8mm
- Description
- 22uH 4.5A 60.4mΩ ±20% SMD,10.2x10.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6406
200+
$0.2489
500+
$0.2393
1000+
$0.2361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?