
* Images are for reference only
IHLP4040DZER6R8M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER6R8M51
- JLCPCB Part #
- C6577593
- Package
- SMD,10.8x10.2mm
- Description
- 22.36mΩ 6.8uH 8A 9A ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1241
200+
$0.8477
500+
$0.8205
1000+
$0.8060
Related Products
Welcome back, may I help you?