
* Images are for reference only
IHLP4040DZER220M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER220M5A
- JLCPCB Part #
- C3221858
- Package
- SMD,10.8x10.2mm
- Description
- 22uH 4.1A 6.4A 75.44mΩ AEC-Q200 ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3629
10+
$1.1215
30+
$0.9896
100+
$0.8400
500+
$0.7740
1000+
$0.7434
Related Products
Welcome back, may I help you?