
* Images are for reference only
IHLP3232DZER8R2M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER8R2M11
- JLCPCB Part #
- C2051617
- Package
- SMD,8.2x8.6mm
- Description
- 42.1mΩ 5.7A 6.6A 8.2uH ±20% SMD,8.2x8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6246
200+
$0.2425
500+
$0.2345
1000+
$0.2296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?