This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP2525CZER220M51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2525CZER220M51
JLCPCB Part #
C2043357
Package
SMD,6.5x6.9mm
Description
163mΩ 2.2A 2.2A 22uH ±20% SMD,6.5x6.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5011
200+ $0.1944
500+ $0.1880
1000+ $0.1847

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons