
* Images are for reference only
IHLP2525CZER4R7M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER4R7M5A
- JLCPCB Part #
- C2041436
- Package
- SMD,6.5x6.9mm
- Description
- 37mΩ 4.7uH 5.6A 5.6A AEC-Q200 ±20% SMD,6.5x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
10+
$0.7016
30+
$0.6197
100+
$0.5395
500+
$0.4913
1000+
$0.4672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?