This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP2020BZET1R0M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2020BZET1R0M01
JLCPCB Part #
C2045312
Package
SMD,5.5x5.2mm
Description
16.8mΩ 1uH 7.25A 7.25A ±20% SMD,5.5x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4881
200+ $0.1895
500+ $0.1831
1000+ $0.1799

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons