
* Images are for reference only
IHLP2020BZERR68M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020BZERR68M01
- JLCPCB Part #
- C844995
- Package
- 2020
- Description
- 10A 12.4mΩ 15A 680nH ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0521
10+
$2.6170
30+
$2.3441
100+
$2.0663
500+
$1.9395
1000+
$1.8849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?