
* Images are for reference only
IHLP2020ABER4R7M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020ABER4R7M01
- JLCPCB Part #
- C2042350
- Package
- SMD,5.5x5.2mm
- Description
- 159mΩ 2.2A 4.4A 4.7uH ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
10+
$0.2345
30+
$0.2296
100+
$0.2264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?