
* Images are for reference only
IHLP1616BZERR10M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616BZERR10M5A
- JLCPCB Part #
- C3009705
- Package
- 1616
- Description
- 100nH 17.3A 19A 4.2mΩ AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5347
200+
$0.5939
500+
$0.5729
1000+
$0.5632
Related Products
Welcome back, may I help you?