
* Images are for reference only
IHLP1616BZER3R3M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616BZER3R3M5A
- JLCPCB Part #
- C5334322
- Package
- SMD,4.5x4.1mm
- Description
- 3.3uH 3.5A 3A 83.1mΩ AEC-Q200 ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1474
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1422
In-stock Item Pricing
Qty Unit Price
1+
$1.5252
10+
$1.2651
30+
$1.1222
100+
$0.9617
500+
$0.8894
1000+
$0.8573
Related Products
Welcome back, may I help you?