This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP1616BZER1R0M51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1616BZER1R0M51
JLCPCB Part #
C3224168
Package
SMD,4.5x4.1mm
Description
1uH 27.4mΩ 4.8A 6.2A ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6443
200+ $0.2491
500+ $0.2410
1000+ $0.2362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons