
* Images are for reference only
IHLP1212BZEV1R5M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1212BZEV1R5M5A
- JLCPCB Part #
- C3009740
- Package
- 1212
- Description
- 1.5uH 3.34A 4.7A 45mΩ AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7115
10+
$0.5766
30+
$0.5092
100+
$0.4417
500+
$0.4016
1000+
$0.3807
Welcome back, may I help you?