This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLM2525CZERR47M07

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLM2525CZERR47M07
JLCPCB Part #
C1334833
Package
SMD,6.9x6.5mm
Description
17.5A 26A 3.86mΩ 470nH ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8445
200+ $0.3275
500+ $0.3163
1000+ $0.3099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons