
* Images are for reference only
IHLE2525CDER1R5M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE2525CDER1R5M5A
- JLCPCB Part #
- C3009724
- Package
- 2525
- Description
- 1.5uH 10.6A 11.6A 13.2mΩ AEC-Q200 ±20% 2525 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$2.2020
10+
$1.8718
30+
$1.6656
100+
$1.4546
500+
$1.3595
1000+
$1.3177
Related Products
Welcome back, may I help you?