
* Images are for reference only
IHD3AC102L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD3AC102L
- JLCPCB Part #
- C17320598
- Package
- Plugin,D11.7xL22.9mm
- Description
- 1mH 560mA 800mA 844mΩ ±15% Plugin,D11.7xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8450
200+
$3.1309
400+
$3.0263
1000+
$2.9747
Welcome back, may I help you?