
* Images are for reference only
IHD1RR180L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD1RR180L
- JLCPCB Part #
- C17261553
- Package
- Plugin,D6.8xL17.8mm
- Description
- 1.7A 18uH 2.4A 44mΩ ±15% Plugin,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8286
200+
$2.3257
500+
$2.2484
800+
$2.2097
Welcome back, may I help you?