
* Images are for reference only
IHB5BV3R9M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB5BV3R9M
- JLCPCB Part #
- C1336838
- Package
- Plugin,D=40.6mm
- Description
- 3.9uH ±20% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8132
200+
$7.2810
500+
$7.0257
1000+
$6.8988
Welcome back, may I help you?